Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,663.530 |
| 5+ | RM2,660.910 |
| 10+ | RM2,658.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,663.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoA9DF3632
Order Code3550307
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC-
Current Rating32A
No. of Poles1 Pole
Insulation Voltage400VAC
Technical Specifications
Voltage Rating VAC
230V
Current Rating
32A
Insulation Voltage
400VAC
Voltage Rating VDC
-
No. of Poles
1 Pole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219