Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2D12F7
Order Code2456931
Product RangeTeSys Deca Contactor
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM781.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM781.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC2D12F7
Order Code2456931
Product RangeTeSys Deca Contactor
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC310hp
Switching Current AC125A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC12hp
Load Current Resistive25A
Switching Current AC312A
Product RangeTeSys Deca Contactor
Product Overview
The LC2D12F7 is a 3-pole TeSys D Reversing Contactor with 3PST-NO contact, screw clamp terminals and safety cover. The TeSys D contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep. The TeSys D contactor has been designed for perfect integration in control systems.
- Mechanical interlocking type
- AC 50/60Hz control circuit type
- 6kV Rated impulse withstand voltage
- 2.5mΩ at 50Hz Average impedance
- 5mA for signaling circuit Minimum switching current
- 17V for signaling circuit Minimum switching voltage
- <gt/>10MΩ for signaling circuit Insulation resistance
- IP2x Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
12A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
TeSys Deca Contactor
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
10hp
Coil Voltage VAC Nom
110V
Switching Power AC1
2hp
Switching Current AC3
12A
Alternatives for LC2D12F7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81