Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRP820024
Order Code1652613
Product RangeRPII/2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRP820024
Order Code1652613
Product RangeRPII/2
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRPII/2
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.1kohm
SVHCTo Be Advised
Alternatives for RP820024
4 Products Found
Product Overview
The RP820024 is a Power PCB Relay with DC coil. This RPII/2-series relay has 2-form-C (1CO) AgCdO contacts with wash tight version.
- PCB terminal type
- -40 to 70°C Ambient temperature range
Applications
Consumer Electronics, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
RPII/2
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017464