Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-602
Order Code1455952
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-602
Order Code1455952
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel MaterialAluminium
Body Colour-
For Use WithSubracks and 19" Cases
External Height - Metric261.8mm
External Width - Metric213mm
External Height - Imperial10.31"
External Width - Imperial8.39"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
213mm
External Width - Imperial
8.39"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
6U
Body Colour
-
External Height - Metric
261.8mm
External Height - Imperial
10.31"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5