Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0034.6001..
Order Code1211989
Product RangeMSF 250 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6001..
Order Code1211989
Product RangeMSF 250 Series
Technical Datasheet
Fuse Current50mA
Voltage Rating VAC250VAC
Product RangeMSF 250 Series
Voltage Rating VDC250VDC
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
Alternatives for 0034.6001..
2 Products Found
Technical Specifications
Fuse Current
50mA
Product Range
MSF 250 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (23-Jan-2024)
Voltage Rating VAC
250VAC
Voltage Rating VDC
250VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451