Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6004
Order Code1214677
Product RangeMSF 250
Technical Datasheet
Fuse Current100mA
Voltage Rating VAC250VAC
Product RangeMSF 250
Voltage Rating VDC250VDC
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
Technical Specifications
Fuse Current
100mA
Product Range
MSF 250
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (17-Dec-2015)
Voltage Rating VAC
250VAC
Voltage Rating VDC
250VDC
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004