Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM112.040 |
3+ | RM106.440 |
5+ | RM101.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM112.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-109-714
Order Code2948762
Product RangeDG11
Also Known AsDG11-CBDWM100C0-000-C6135-331-010-00
Technical Datasheet
Connector TypeIEC C14, C18
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP67
Product RangeDG11
SVHCLead (21-Jan-2025)
Product Overview
The DG11 Series are Panel Mount Power entry modules which have been tested for either IP40 or IP67 while mated. They have a recessed rocker which prevents accidental manipulation and are fully compatible with V-Lock cord retention.
- Suitable for use in equipment according to IEC/UL60950
- Available in Screw on or Snap-In versions
Technical Specifications
Connector Type
IEC C14, C18
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
DG11
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP67
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085