Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC4541SKTRT
Order Code3219235
Product RangeEcoBrite™
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC4541SKTRT
Order Code3219235
Product RangeEcoBrite™
Technical Datasheet
TopologyBuck, Boost
Input Voltage Min2.9V
Input Voltage Max22V
Output Voltage Max25V
Output Current Max200mA
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEcoBrite™
Qualification-
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard-
Device TopologyBuck, Boost
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Buck, Boost
Input Voltage Max
22V
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
2MHz
Input Voltage Min
2.9V
Output Voltage Max
25V
Switching Frequency Typ
2MHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
EcoBrite™
SVHC
No SVHC (15-Jan-2019)
Device Topology
Buck, Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047