Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM668.660 |
5+ | RM626.220 |
10+ | RM610.400 |
25+ | RM591.470 |
50+ | RM578.510 |
100+ | RM566.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM668.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMQ10-60APS-KUO
Order Code7229537
Technical Datasheet
Sensing Distance Max60mm
Product Overview
The MQ10-60APS-KUO is a magnetic Proximity Switch with 5 to 60mm sensing range. It is reliably detect permanent magnets through nonferromagnetic materials such as stainless steel, aluminium, plastic or wood. The device features a square, compact plastic housing that makes it easy to install. This sensor is resistant to dust, heat and vibration, making them ideal for use in harsh environments.
- PNP output type
- Cable, 3-wire, 2m, PUR/PVC connection
- Long sensing distance
- IP67 Protection degree
- Precise switching point and hysteresis
- High switching frequency
- Short-circuit, reverse polarity protection and power-up pulse suppression
- 5000Hz Switching frequency
- DC 3-wire electrical wiring
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
60mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048