Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoA3M60B-BEPB013X13
Order Code4390149
Product RangeA3M60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,951.190 |
| 5+ | RM4,852.170 |
| 10+ | RM4,753.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,951.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoA3M60B-BEPB013X13
Order Code4390149
Product RangeA3M60 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution8192PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder Output-
Encoder MountingFlange Mount
Product RangeA3M60 Series
Rotational Speed Max9000rpm
Rotational Life Cycles3000000000
No. of Channels-
Shaft TypeBlind Hollow Shaft
Shaft Length-
Shaft Diameter12mm
Supply Voltage Min10V
Supply Voltage Max32V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP65, IP67
Termination(2) M12/5 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8192PPR
Orientation
Horizontal
Encoder Output
-
Product Range
A3M60 Series
Rotational Life Cycles
3000000000
Shaft Type
Blind Hollow Shaft
Shaft Diameter
12mm
Supply Voltage Max
32V
Operating Temperature Max
70°C
Termination
(2) M12/5 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
9000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-10°C
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363