Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDL100-21AA2213
Order Code4391794
Product RangeDx100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM23,662.860 |
5+ | RM23,189.610 |
10+ | RM22,716.350 |
25+ | RM22,243.090 |
50+ | RM21,997.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM23,662.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDL100-21AA2213
Order Code4391794
Product RangeDx100 Series
Technical Datasheet
Sensor TypeLong Range Distance Sensor
Sensing Range Max100m
Sensing Distance Max100m
Sensor Output TypeNPN / PNP, Push Pull
Supply Voltage DC Min18V
Sensing MethodReflective
Supply Voltage DC Max30V
Output TypeNPN / PNP, Push Pull
Product RangeDx100 Series
Connection MethodM12 Connector
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max75°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Long Range Distance Sensor
Sensing Distance Max
100m
Supply Voltage DC Min
18V
Supply Voltage DC Max
30V
Product Range
Dx100 Series
Supply Voltage Min
18VDC
Light Source
Red Laser
IP Rating
IP65
Operating Temperature Max
75°C
Sensing Range Max
100m
Sensor Output Type
NPN / PNP, Push Pull
Sensing Method
Reflective
Output Type
NPN / PNP, Push Pull
Connection Method
M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.025