Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDR35-B15522
Order Code4391837
Product RangeDx35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,820.770 |
| 5+ | RM2,764.360 |
| 10+ | RM2,707.940 |
| 25+ | RM2,651.530 |
| 50+ | RM2,595.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,820.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoDR35-B15522
Order Code4391837
Product RangeDx35 Series
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Range Max35m
Sensing Distance Max35m
Sensor Output TypeNPN / PNP, Push Pull
Supply Voltage DC Min12V
Sensing MethodLaser
Output TypeDigital - Push-Pull, PNP / NPN, IO-Link
Supply Voltage DC Max30V
Product RangeDx35 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Distance Max
35m
Supply Voltage DC Min
12V
Output Type
Digital - Push-Pull, PNP / NPN, IO-Link
Product Range
Dx35 Series
Supply Voltage Min
12VDC
Light Source
658nm Red Laser
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Sensing Range Max
35m
Sensor Output Type
NPN / PNP, Push Pull
Sensing Method
Laser
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1