Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKTS-WS41141142ZZZZ
Order Code4723437
Product RangeKTS Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,170.810 |
| 5+ | RM2,127.400 |
| 10+ | RM2,083.980 |
| 25+ | RM2,040.570 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,170.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WS41141142ZZZZ
Order Code4723437
Product RangeKTS Series
Technical Datasheet
Sensor TypeContrast Sensor
Sensing Distance Max13mm
Sensing Method-
Output TypeDigital - NPN / PNP LO / DO
Product RangeKTS Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10.8VDC
Supply Voltage Max28.8VDC
Light Source470nm Red / 525nm Green / 625nm Blue LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Contrast Sensor
Sensing Method
-
Product Range
KTS Series
Supply Voltage Min
10.8VDC
Light Source
470nm Red / 525nm Green / 625nm Blue LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
13mm
Output Type
Digital - NPN / PNP LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
28.8VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094