Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPBT-RB025SG1SSNVLC0Z
Order Code4406214
Product RangePBT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM942.360 |
5+ | RM923.520 |
10+ | RM911.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM942.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-RB025SG1SSNVLC0Z
Order Code4406214
Product RangePBT Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP Male
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Operating Pressure Max25bar
Voltage Rating30VDC
Pressure Port SizeG1/4A
Port StyleG1/4A
Transducer Connection / TerminationConnector
Supply Current8mA
Supply Voltage Min14VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Voltage
Operating Pressure Min
0bar
Voltage Rating
30VDC
Port Style
G1/4A
Supply Current
8mA
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Pressure Port Type
BSPP Male
Pressure Measurement Type
Gauge
Operating Pressure Max
25bar
Pressure Port Size
G1/4A
Transducer Connection / Termination
Connector
Supply Voltage Min
14VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
PBT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182