Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPHT-RB025E520S0AMS0Z
Order Code4406255
Product RangePHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM4,001.530 |
5+ | RM3,921.500 |
10+ | RM3,841.470 |
25+ | RM3,841.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,001.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoPHT-RB025E520S0AMS0Z
Order Code4406255
Product RangePHT Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Max25bar
Voltage Rating30VDC
Port StyleDIN 11851
Product RangePHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
25bar
Port Style
DIN 11851
SVHC
No SVHC (21-Jan-2025)
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Product Range
PHT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.603