Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL12L-2B530P02
Order Code4391453
Product RangeW12-2 Laser Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM3,633.470 |
5+ | RM3,560.810 |
10+ | RM3,488.140 |
25+ | RM3,415.470 |
50+ | RM3,377.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,633.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWL12L-2B530P02
Order Code4391453
Product RangeW12-2 Laser Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max530mm
Sensing Distance Max530mm
Sensor Output TypeNPN / PNP
Supply Voltage DC Min10V
Sensing MethodAutocollimation, Retroreflective
Supply Voltage DC Max30V
Output TypeDigital - NPN / PNP
Product RangeW12-2 Laser Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
530mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
W12-2 Laser Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67, IP69K
Operating Temperature Max
50°C
Sensing Range Max
530mm
Sensor Output Type
NPN / PNP
Sensing Method
Autocollimation, Retroreflective
Output Type
Digital - NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131