Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,605.330 |
5+ | RM1,573.230 |
10+ | RM1,541.120 |
25+ | RM1,515.230 |
Product Information
Product Overview
WL4SLG-3F2254 is a W4 series miniature photoelectric sensor. The W4 miniature photoelectric sensors and photoelectric proximity sensors are ideal solution for the intelligent automation of industrial processes. The powerful sensors in the miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values. Due to selection of different designs, housing materials, light sources, sensors are well-suited to countless applications and nearly any assembly situation. Profile is rounded out with an intuitive operating concept and intelligent diagnostic functions. Supports fault-free system operation due to its rugged and reliable object detection. It is a solution for challenging detection tasks thanks to different light sources. It provides powerful process control and increased machine productivity. Provides quick and convenient commissioning and operation due to high user-friendliness.
- Intelligent sensor performance for nearly any application and intuitive operating concept
- Smart sensors with innovative monitoring and diagnostic functions
- Sensing range from 0m to 3.5m
- Photoelectric retro-reflective sensor functional principle and autocollimation principle detail
- Laser light source
- Visible red light and rectangular housing
- Light/dark switching mode
- PNP switching output
- 4-pin M8 male connector connection type
- Supply voltage range from 10V to 30V
Technical Specifications
Miniature Photoelectric Sensor
3.5m
10V
30V
W4 Series
10VDC
650nm Red Laser
IP66, IP67
50°C
3.5m
PNP
Autocollimation, Retroreflective
Complementary PNP
4 Pin M8 Connector
30VDC
-
-10°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate