Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT130L-32
Order Code4399095
Product RangeW130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,687.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,687.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWT130L-32
Order Code4399095
Product RangeW130 Series
Technical Datasheet
Sensor TypeMiniature Photoelectric Sensor
Sensing Range Max1.2m
Sensing Distance Max1.2m
Sensing MethodEnergetic, Proximity
Output Type-
Product RangeW130 Series
Connection Method2m Cable with Connector
Supply Voltage Min-
Supply Voltage Max-
Light SourceRed Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Miniature Photoelectric Sensor
Sensing Distance Max
1.2m
Output Type
-
Connection Method
2m Cable with Connector
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Range Max
1.2m
Sensing Method
Energetic, Proximity
Product Range
W130 Series
Supply Voltage Min
-
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075