Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM54.900 |
5+ | RM50.100 |
10+ | RM49.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM54.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMH015ZA113S11
Order Code4752897
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to Free End
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to Free End
Impedance
50ohm
Cable Length - Metric
150mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
5.9"
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001