Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSDU500A-5
Order Code2772588
Product RangeSDU AC-A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSDU500A-5
Order Code2772588
Product RangeSDU AC-A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets-
Capacity (VA / W)500VA / 300W
Input Voltage AC Max230V
Output Voltage230VAC
Backup Time - Full Load4min
Product RangeSDU AC-A Series
Length122.3mm
Width281.9mm
Height123.7mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
500VA / 300W
Output Voltage
230VAC
Product Range
SDU AC-A Series
Width
281.9mm
SVHC
To Be Advised
No. of Outlets
-
Input Voltage AC Max
230V
Backup Time - Full Load
4min
Length
122.3mm
Height
123.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.64722