Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSPS850
Order Code4105488
Product RangeSPS Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSPS850
Order Code4105488
Product RangeSPS Series
Technical Datasheet
Power Supply Applications-
No. of Outlets3Outlets
Capacity (VA / W)850VA / 510W
Input Voltage AC Max120V
Output Voltage120VAC
Backup Time - Full Load2.5min
Product RangeSPS Series
Length300.2mm
Width104mm
Height142mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Capacity (VA / W)
850VA / 510W
Output Voltage
120VAC
Product Range
SPS Series
Width
104mm
SVHC
To Be Advised
No. of Outlets
3Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
2.5min
Length
300.2mm
Height
142mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.336282