Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOUTHCO
Manufacturer Part No96-50-500-50
Order Code1560299
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOUTHCO
Manufacturer Part No96-50-500-50
Order Code1560299
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fastener Plating-
Mounting Hole Dia-
Thread Length-
Thread Size - Imperial-
Thread Size - Metric-
Ball Diameter-
Push-Pull Force Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Fastener Plating
-
Thread Length
-
Thread Size - Metric
-
Push-Pull Force Max
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Thread Size - Imperial
-
Ball Diameter
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83021000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08