Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No895-406
Order Code1325793
Product RangeAbox Series
Also Known AsGTIN UPC EAN: 4013902941827
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSPELSBERG
Manufacturer Part No895-406
Order Code1325793
Product RangeAbox Series
Also Known AsGTIN UPC EAN: 4013902941827
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric67mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.64"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product RangeAbox Series
SVHCBumetrizole (21-Jan-2025)
Product Overview
- Colour: Grey (similar to RAL 7035)
- Constructed from polystyrene
- Easy installation
- IP65 rating (except when using supplied bushes for IP54 rating)
- Lids secured by high grade self tapping screws
- 6x M20/M25, 2x M16 & 1x M20 entries
- 6mm² 5 pole terminal
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
67mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
2.64"
External Depth - Imperial
4.33"
SVHC
Bumetrizole (21-Jan-2025)
Enclosure Material
Polystyrene
External Width - Metric
110mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
Abox Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Bumetrizole (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.675