Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD326N
Order Code3954197
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price | 
|---|---|
| 1+ | RM12,554.530 | 
Price for:Each
Minimum: 1
Multiple: 1
RM12,554.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoD326N
Order Code3954197
Technical Datasheet
Switch Terminals-
Contact Voltage AC Max240V
IP Rating-
Contact Current DC Max-
Technical Specifications
Switch Terminals
-
IP Rating
-
Contact Voltage AC Max
240V
Contact Current DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):64.4112