Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No66.9131-24.
Order Code1085458
Product RangeXEB-1R Series
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM17.780 |
5+ | RM17.180 |
10+ | RM16.210 |
20+ | RM15.620 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9131-24.
Order Code1085458
Product RangeXEB-1R Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating20A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeXEB-1R Series
SVHCTo Be Advised
Product Overview
The XEB-1R series insulated Ø4mm Rigid Socket accepting spring-loaded Ø4mm plugs with rigid insulating sleeve. It is made of brass sheet. The socket consists of two insulated, semi-circular contacts, which are connected to each other when a plug is inserted (switch function). The socket is screwed into predrilled panels of plastic and metal. It has 2x flat connecting tabs.
- 2x Flat connecting tab 4.8 x 0.8mm
Applications
Industrial
Technical Specifications
Gender
Socket
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
XEB-1R Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004