Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2STC4468
Order Code1542185
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current7A
Power Dissipation100W
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Product Overview
The 2STC4468 is a NPN epitaxial planar Bipolar Transistor manufactured using BiT-LA (bipolar transistor for linear amplifier) technology. The resulting transistor exhibits good gain linearity behaviour. It is recommended for 70 to 100W high fidelity audio frequency amplifier output stages.
- High power
- Complementary to 2STA1695
- Fully characterized at 125°C
Applications
Industrial, Power Management, Audio
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
7A
Transistor Case Style
TO-3P
Operating Temperature Max
150°C
Collector Emitter Voltage Max
140V
Power Dissipation
100W
Transistor Mounting
Through Hole
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01143