Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUX48
Order Code1084475
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Continuous Collector Current15A
Power Dissipation175W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
Transition Frequency-
DC Current Gain hFE Min-
Operating Temperature Max200°C
Product Range-
Alternatives for BUX48
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
15A
Transistor Case Style
TO-3
Transition Frequency
-
Operating Temperature Max
200°C
Collector Emitter Voltage Max
400V
Power Dissipation
175W
Transistor Mounting
Through Hole
DC Current Gain hFE Min
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002