Need more?
Quantity | Price |
---|---|
1+ | RM5.010 |
10+ | RM3.300 |
100+ | RM2.730 |
500+ | RM2.630 |
1000+ | RM2.460 |
2500+ | RM2.360 |
5000+ | RM2.250 |
Product Information
Product Overview
LE33CZ-AP is a very low-dropout voltage regulator with inhibit function. The very low dropout voltage (0.2V) and low quiescent current make it particularly suitable for low-noise, low-power applications and battery-powered systems. This device is pin-to-pin compatible with the L78L series. Furthermore, the 8-pin configuration (SO-8), uses a shutdown logic control (pin 5, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put on standby, decreasing the total power consumption. In the three-terminal configuration (TO-92), the device is always in on-state. It requires a 2.2µF capacitor for stability, reducing the component size and cost.
- Very low quiescent current (typ. 50µA in OFF mode, 0.5mA in ON mode, no load)
- Internal current and thermal limit, small 2.2µF capacitor for stability
- 3.3V output voltage
- Operating input voltage is 18V max (IO = 100mA)
- Output current limit is 150mA minimum
- Supply voltage rejection is 80dB typ (f = 120Hz, IO = 5mA, VI = 5.3 ±1V)
- Output noise voltage is 50µV typ (BP = 10Hz to 100KHz)
- Output bypass capacitance is 10µF typ (ESR = 0.1 to 10 ohm, IO = 0 to 100mA)
- TO-92 package
- Temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
18V
3.3V
-
Positive Output
100mA
200mV
TO-92
-40°C
3.3V 150mA LDO Voltage Regulators
-
1Outputs
3.3V
-
100mA
200mV
Through Hole
3Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LE33CZ-AP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate