Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2545CFP
Order Code9907602
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage45V
Average Forward Current12.5A
Forward Voltage Max570mV
Forward Surge Current200A
Operating Temperature Max175°C
Diode Case StyleTO-220FP
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product Range-
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
12.5A
Forward Surge Current
200A
Diode Case Style
TO-220FP
Reverse Recovery Time
-
Product Range
-
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
570mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002