Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part NoGS160201.
Order Code102817
Product RangeGraphic Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part NoGS160201.
Order Code102817
Product RangeGraphic Series
Technical Datasheet
Product RangeGraphic Series
Keypad Array-
Keypad Output-
Housing Material-
Contact Current Max-
Contact Voltage DC Nom-
No. of Keys-
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (25-Jun-2025)
Alternatives for GS160201.
1 Product Found
Technical Specifications
Product Range
Graphic Series
Keypad Output
-
Contact Current Max
-
No. of Keys
-
Panel Cutout Height
-
Keypad Array
-
Housing Material
-
Contact Voltage DC Nom
-
Panel Cutout Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16