Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoGM0502PEV2-8.N.GN
Order Code1568455
Product RangeMagLev Green
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoGM0502PEV2-8.N.GN
Order Code1568455
Product RangeMagLev Green
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM2.2CFM
Noise Rating23dBA
Power Rating400mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.06m³/min
Product RangeMagLev Green
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Noise Rating
23dBA
Rated Speed
10000rpm
Current Rating
80mA
Air Flow - m3/min
0.06m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
2.2CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev Green
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025