Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoGM0503PFV2-8.GN
Order Code1568460
Product RangeMagLev Green
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoGM0503PFV2-8.GN
Order Code1568460
Product RangeMagLev Green
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM4.6CFM
Noise Rating20dBA
Power Rating500mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.13m³/min
Product RangeMagLev Green
SVHCNo SVHC (14-Jun-2023)
Alternatives for GM0503PFV2-8.GN
1 Product Found
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
30mm
Bearing Type
Vapo Bearing
Noise Rating
20dBA
Rated Speed
8000rpm
Current Rating
100mA
Air Flow - m3/min
0.13m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.6CFM
Power Rating
500mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MagLev Green
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043