Print Page
4,760 In Stock
Need more?
4760 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM0.822 |
10+ | RM0.590 |
100+ | RM0.416 |
500+ | RM0.325 |
1000+ | RM0.286 |
2000+ | RM0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG2012P-224-B-T5
Order Code2920483
Product RangeRG Series
Technical Datasheet
Resistance220kohm
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeRG Series
Voltage Rating150V
Product Width1.25mm
QualificationAEC-Q200
Technical Specifications
Resistance
220kohm
Resistor Technology
Thin Film
Product Range
RG Series
Product Width
1.25mm
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Voltage Rating
150V
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454