Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerTACIMA
Manufacturer Part NoSC5689/BP
Order Code8438692
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C13
Cable Length - Metric1.5m
Current Rating13A
Voltage Rating-
Jacket ColourWhite
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Provides protection against radiated Electromagnetic and Radio Frequency Interference
- Clear PVC overjacket, Tinned copper cross hatch braiding and aluminium foil screen
- Standard IEC socket, 1.5 metre 3-core cable to UK 13A mains plug
- Fused at 10 Amps
- Retail packed
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C13
Current Rating
13A
Jacket Colour
White
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2