Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060XKL4R7MMR
Order Code4630583
Product RangeLCXH Series
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.260 |
| 10+ | RM1.850 |
| 100+ | RM1.510 |
| 500+ | RM1.330 |
| 1000+ | RM1.250 |
| 2000+ | RM1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXHF6060XKL4R7MMR
Order Code4630583
Product RangeLCXH Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.4A
Inductor Construction-
Saturation Current (Isat)3.8A
Product RangeLCXH Series
Inductor Case / Package-
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
Product Range
LCXH Series
DC Resistance Max
0.036ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134