Print Page
Image is for illustrative purposes only. Please refer to product description.
4,994 In Stock
Need more?
4994 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM1.380 |
10+ | RM1.160 |
100+ | RM0.947 |
500+ | RM0.856 |
1000+ | RM0.764 |
2000+ | RM0.749 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD4040KKL100M
Order Code4065144
Technical Datasheet
RMS Current (Irms)560mA
Inductor ConstructionWirewound
Saturation Current (Isat)560mA
Inductor Case / Package-
Product Width4mm
Technical Specifications
RMS Current (Irms)
560mA
Saturation Current (Isat)
560mA
Product Width
4mm
Inductor Construction
Wirewound
Inductor Case / Package
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001205