Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK107B7105KA-T
Order Code2779198
Product RangeM Series
Technical Datasheet
156,000 In Stock
Need more?
156000 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
4000+ | RM0.045 |
20000+ | RM0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
RM180.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK107B7105KA-T
Order Code2779198
Product RangeM Series
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX7R
Product RangeM Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Max125°C
Technical Specifications
Voltage(DC)
25V
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Capacitor Case / Package
0603 [1608 Metric]
Product Range
M Series
Product Width
0.8mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for TMK107B7105KA-T
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038