Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
29 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM1.030 |
100+ | RM0.676 |
500+ | RM0.630 |
1000+ | RM0.492 |
2000+ | RM0.458 |
4000+ | RM0.424 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK107BLD105KA-T
Order Code3216488
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX5R
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Technical Specifications
Voltage(DC)
25V
Dielectric Characteristic
X5R
Product Width
0.85mm
Qualification
-
Capacitor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Capacitor Terminals
Wraparound
Technical Docs (2)
Alternatives for TMK107BLD105KA-T
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039