Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoKMS15-5
Order Code1574485
Product RangeKM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKMS15-5
Order Code1574485
Product RangeKM Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width45.466mm
Height23.368mm
Depth64.008mm
Product RangeKM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KMS15-5 is a 5V/15W 1-output PCB mount Power Supply features small size and lightweight design with a wide range input, high efficiency, greater than 105%, hiccup mode, automatic recovery over-current and overvoltage protection. KM-series minimises PCB space, global use with no manual intervention and lower heat dissipated in system. This power supply output is fixed.
- Class-II (no ground needed)
- 50mV Ripple and noise
- 20ms Hold-up time
- 78% Efficiency
- -25 to 70°C Operating temperature range
Applications
Power Management, Portable Devices, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
15W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
23.368mm
Product Range
KM Series
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
45.466mm
Depth
64.008mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12