Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXE20-24WD15
Order Code1085911
Product RangePXE20 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPXE20-24WD15
Order Code1085911
Product RangePXE20 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1666mA
Output Voltage - Output 2-15V
Output Current - Output 2666mA
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width40.6mm
Height5.6mm
Depth45.7mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePXE20 Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
666mA
Output Current - Output 2
666mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
5.6mm
Input Voltage DC Min
9V
Product Range
PXE20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
40.6mm
Depth
45.7mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228