Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoADL4524VL-100M-TL000
Order Code4728657
Product RangeADL-VL series
Technical Datasheet
2,500 In Stock
Need more?
2500 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
5+ | RM3.770 |
50+ | RM3.050 |
250+ | RM2.700 |
500+ | RM2.570 |
1000+ | RM2.420 |
2500+ | RM2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM18.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoADL4524VL-100M-TL000
Order Code4728657
Product RangeADL-VL series
Technical Datasheet
Inductance10µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)660mA
Product RangeADL-VL series
Inductor Case / Package1812 [4525 Metric]
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width2.4mm
Product Height2.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
ADL-VL series
DC Resistance Max
0.6ohm
Product Length
4.5mm
Product Height
2.8mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
660mA
Inductor Case / Package
1812 [4525 Metric]
Inductance Tolerance
± 20%
Product Width
2.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001