Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMCZ1210AH900L2TD0G
Order Code4645470
Product RangeMCZ-AH Series
Technical Datasheet
6,950 In Stock
Need more?
6950 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | RM1.070 |
100+ | RM0.827 |
500+ | RM0.703 |
1000+ | RM0.689 |
2000+ | RM0.675 |
4000+ | RM0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM10.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMCZ1210AH900L2TD0G
Order Code4645470
Product RangeMCZ-AH Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeMCZ-AH Series
Impedance90ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
MCZ-AH Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Qualification
AEC-Q200
Inductance
-
Impedance
90ohm
Product Length
1.25mm
Product Height
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001