Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS5045EX-1R0N-H
Order Code3288247
Product RangeVLS-EX-H Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5045EX-1R0N-H
Order Code3288247
Product RangeVLS-EX-H Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)8.9A
Product RangeVLS-EX-H Series
Inductor Case / Package-
DC Resistance Max0.0195ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5.3mm
Product Height4.5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
VLS-EX-H Series
DC Resistance Max
0.0195ohm
Product Length
5mm
Product Height
4.5mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
8.9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.3mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085