Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoWCF95-38466BEST01
Order Code4144607
Product RangeWCF95 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoWCF95-38466BEST01
Order Code4144607
Product RangeWCF95 Series
Technical Datasheet
Shielding Type0
Gasket MaterialMagnetic Sheet
Product Length84mm
Product Width66mm
Product Depth0.3mm
Product RangeWCF95 Series
Technical Specifications
Shielding Type
0
Product Length
84mm
Product Depth
0.3mm
Gasket Material
Magnetic Sheet
Product Width
66mm
Product Range
WCF95 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197313