Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No326861..
Order Code1654693
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA2.62mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 326861 is a Fork/Spade Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a red nylon insulator and crimp termination. It accepts 22 to 16AWG wire.
- 105°C High temperature rating
- 300V Maximum voltage
Applications
Industrial
Technical Specifications
Product Range
-
Conductor Area CSA
2.62mm²
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
No SVHC (07-Jul-2017)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83