Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No719552-4
Order Code1055959
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial#12
Wire Size AWG Max-
Conductor Area CSA25mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
-
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
#12
Conductor Area CSA
25mm²
Insulator Colour
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01