Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No719690-1
Order Code1055978
Technical Datasheet
Insulator Colour-
Product Range-
Wire Size AWG Min6AWG
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
6AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
6AWG
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006