Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERSYSTEMS - TE CONNECTIVITY
Manufacturer Part NoAXA010A0X3-SRZ
Order Code1263368
Product RangeAustin Lynx AXA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOWERSYSTEMS - TE CONNECTIVITY
Manufacturer Part NoAXA010A0X3-SRZ
Order Code1263368
Product RangeAustin Lynx AXA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max55W
Output Voltage Min750mV
Output Voltage Max5.5V
Output Current Max10A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min10V
Input Voltage DC Max14V
Height8.28mm
Depth33mm
Width13.5mm
Product RangeAustin Lynx AXA Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
55W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
33mm
Product Range
Austin Lynx AXA Series
DC / DC Converter Type
-
Output Voltage Min
750mV
Output Current Max
10A
Input Voltage DC Min
10V
Height
8.28mm
Width
13.5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01