Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1337450-0.
Order Code3786353
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1337450-0.
Order Code3786353
Product RangeTUK SGACK902S Keystone Coupler
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max4GHz
Connector MountingBulkhead Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for 1-1337450-0.
1 Product Found
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Bulkhead Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0797