Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-643067-5
Order Code4534675
Product RangeMTA 156 Series
Technical Datasheet
73 In Stock
Need more?
73 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM5.190 |
10+ | RM4.400 |
25+ | RM4.130 |
50+ | RM3.940 |
125+ | RM3.690 |
250+ | RM3.510 |
500+ | RM3.350 |
1000+ | RM3.190 |
2500+ | RM2.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-643067-5
Order Code4534675
Product RangeMTA 156 Series
Technical Datasheet
Accessory TypeStrain Relief Cover
For Use WithAMP MTA 156 Series Rectangular Power Connectors
No. of Positions15Ways
Strain Relief MaterialNylon (Polyamide)
Product RangeMTA 156 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Strain Relief Cover
No. of Positions
15Ways
Product Range
MTA 156 Series
For Use With
AMP MTA 156 Series Rectangular Power Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001